Green 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-03-G2-D

DigiKey Part Number
0430300002-03-G2-D-ND
Manufacturer
Manufacturer Product Number
0430300002-03-G2-D
Description
3" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,57300 Kč305,73 Kč
3027,07333 Kč812,20 Kč
5025,65960 Kč1 282,98 Kč
10023,94400 Kč2 394,40 Kč
25021,98072 Kč5 495,18 Kč
50020,69730 Kč10 348,65 Kč
1 00019,56678 Kč19 566,78 Kč
2 50018,27666 Kč45 691,65 Kč
5 00017,43565 Kč87 178,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,57300 Kč
Unit Price with VAT:36,99333 Kč
Alternate Color
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,57300 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 30,57300 Kč
3" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 30,57300 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 30,57300 Kč
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 30,57300 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,19500 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 30,95100 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 31,32900 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 31,72800 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 32,48400 Kč
Assembly Component