



0430300002-02-Y2-D | |
|---|---|
DigiKey Part Number | 0430300002-02-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-02-Y2-D |
Description | 2" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,27000 Kč | 302,70 Kč |
| 30 | 26,79667 Kč | 803,90 Kč |
| 50 | 25,39900 Kč | 1 269,95 Kč |
| 100 | 23,69600 Kč | 2 369,60 Kč |
| 250 | 21,74972 Kč | 5 437,43 Kč |
| 500 | 20,47828 Kč | 10 239,14 Kč |
| 1 000 | 19,35800 Kč | 19 358,00 Kč |
| 2 500 | 18,07951 Kč | 45 198,77 Kč |
| 5 000 | 17,24618 Kč | 86 230,90 Kč |
| Unit Price without VAT: | 30,27000 Kč |
|---|---|
| Unit Price with VAT: | 36,62670 Kč |











