


0430300002-12-N2-D | |
---|---|
DigiKey Part Number | 0430300002-12-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-12-N2-D |
Description | 12" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 33,72400 Kč | 337,24 Kč |
30 | 29,89800 Kč | 896,94 Kč |
50 | 28,35800 Kč | 1 417,90 Kč |
100 | 26,47910 Kč | 2 647,91 Kč |
250 | 24,33112 Kč | 6 082,78 Kč |
500 | 22,92800 Kč | 11 464,00 Kč |
1 000 | 21,69132 Kč | 21 691,32 Kč |
2 500 | 20,28042 Kč | 50 701,05 Kč |
5 000 | 19,36086 Kč | 96 804,30 Kč |
Unit Price without VAT: | 33,72400 Kč |
---|---|
Unit Price with VAT: | 40,80604 Kč |









