0430300002-xx-Ax-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300002-xx-Ax-D
Molex Jumpers

0430300002-12-A2-D

DigiKey Part Number
0430300002-12-A2-D-ND
Manufacturer
Manufacturer Product Number
0430300002-12-A2-D
Description
12" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,72400 Kč337,24 Kč
3029,89800 Kč896,94 Kč
5028,35800 Kč1 417,90 Kč
10026,47910 Kč2 647,91 Kč
25024,33112 Kč6 082,78 Kč
50022,92800 Kč11 464,00 Kč
1 00021,69132 Kč21 691,32 Kč
2 50020,28042 Kč50 701,05 Kč
5 00019,36086 Kč96 804,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,72400 Kč
Unit Price with VAT:40,80604 Kč
Alternate Color
12" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,72400 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,72400 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,72400 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,72400 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 33,72400 Kč
Alternate Length
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 29,95400 Kč
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,32800 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 30,70300 Kč
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 31,07800 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 31,47400 Kč