Similar
Similar
Similar
Similar

0395315507 | |
|---|---|
DigiKey Part Number | 0395315507-ND |
Manufacturer | |
Manufacturer Product Number | 0395315507 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315507 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Gold |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546111-7 | TE Connectivity AMP Connectors | 0 | 1546111-7-ND | 0,00000 Kč | Similar |
| 1755561 | Phoenix Contact | 0 | 277-1145-ND | 1,87000 Kč | Similar |
| 1755781 | Phoenix Contact | 1 192 | 277-1155-ND | 1,79000 Kč | Similar |
| 1776147-7 | TE Connectivity AMP Connectors | 0 | 1776147-7-ND | 0,00000 Kč | Similar |
| 1936063 | Phoenix Contact | 0 | 277-14430-ND | 2,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 28,32759 Kč | 67 986,22 Kč |
| Unit Price without VAT: | 28,32759 Kč |
|---|---|
| Unit Price with VAT: | 34,27638 Kč |



















