



0395300007 | |
|---|---|
DigiKey Part Number | WM23207-ND |
Manufacturer | |
Manufacturer Product Number | 0395300007 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395300007 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 7 | Screw Size M3 |
Positions Per Level 7 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 79,96040 Kč | 1 999,01 Kč |
| 50 | 73,11080 Kč | 3 655,54 Kč |
| 100 | 67,48550 Kč | 6 748,55 Kč |
| 360 | 59,82856 Kč | 21 538,28 Kč |
| 720 | 56,87483 Kč | 40 949,88 Kč |
| 1 080 | 55,45417 Kč | 59 890,50 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |















