0395325507 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 43,49263 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 000
Unit Price: 58,37000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 24,07840 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,31630 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,31630 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,31630 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 1
Unit Price: 72,86000 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,31630 Kč
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 27,31630 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 565
Unit Price: 18,27000 Kč
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395325507

DigiKey Part Number
0395325507-ND
Manufacturer
Manufacturer Product Number
0395325507
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395325507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Gold
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.327" (8.30mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282812-7TE Connectivity AMP Connectors0A113295-ND43,49263 KčSimilar
282815-7TE Connectivity AMP Connectors1 000A113302-ND58,37000 KčSimilar
ELFH07120Amphenol PCD Shenzhen0ELFH07120-ND24,07840 KčSimilar
ELFH07130Amphenol PCD Shenzhen0ELFH07130-ND27,31630 KčSimilar
ELFH07140Amphenol PCD Shenzhen0ELFH07140-ND27,31630 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40025,94014 Kč62 256,34 Kč
Unit Price without VAT:25,94014 Kč
Unit Price with VAT:31,38757 Kč