Similar
Similar
Similar
Similar

282812-7 | |
|---|---|
DigiKey Part Number | A113295-ND |
Manufacturer | |
Manufacturer Product Number | 282812-7 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282812-7 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH07110 | Amphenol PCD Shenzhen | 0 | ELFH07110-ND | 0,98240 Kč | Similar |
| ELFH07140 | Amphenol PCD Shenzhen | 0 | ELFH07140-ND | 1,11450 Kč | Similar |
| ELFH07220 | Amphenol PCD Shenzhen | 1 | ELFH07220-ND | 2,97000 Kč | Similar |
| ELFH07230 | Amphenol PCD Shenzhen | 0 | ELFH07230-ND | 1,11450 Kč | Similar |
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | 0,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 43,19748 Kč | 17 278,99 Kč |
| Unit Price without VAT: | 43,19748 Kč |
|---|---|
| Unit Price with VAT: | 52,26895 Kč |












