


TBP04R12-500-07BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R12-500-07BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R12-500-07BE |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R12-500-07BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 25 | 14,66560 Kč | 366,64 Kč |
| 50 | 13,22660 Kč | 661,33 Kč |
| 200 | 10,94810 Kč | 2 189,62 Kč |
| 400 | 10,09303 Kč | 4 037,21 Kč |
| 600 | 9,67000 Kč | 5 802,00 Kč |
| 1 000 | 9,20958 Kč | 9 209,58 Kč |
| 5 000 | 8,18591 Kč | 40 929,55 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


