0395310507 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 45,78000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 377
Unit Price: 43,89000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 50,52120 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,27968 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 28,01186 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,27968 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 28,38020 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 6,92010 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 7,63152 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 377
Unit Price: 18,27000 Kč
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395310507

DigiKey Part Number
0395310507-ND
Manufacturer
Manufacturer Product Number
0395310507
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395310507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Gold
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546111-7TE Connectivity AMP Connectors01546111-7-ND0,00000 KčSimilar
1755561Phoenix Contact0277-1145-ND45,78000 KčSimilar
1755781Phoenix Contact1 377277-1155-ND43,89000 KčSimilar
1776147-7TE Connectivity AMP Connectors01776147-7-ND0,00000 KčSimilar
1936063Phoenix Contact0277-14430-ND58,37000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40025,94014 Kč62 256,34 Kč
Unit Price without VAT:25,94014 Kč
Unit Price with VAT:31,38757 Kč