A-TB508-OQ07CV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 3,47746 Kč
Datasheet

Similar


Molex
In Stock: 1 075
Unit Price: 10,23000 Kč
Datasheet

Similar


Molex
In Stock: 2 112
Unit Price: 8,82000 Kč
Datasheet

Similar


Molex
In Stock: 552
Unit Price: 7,50000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 3,47746 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,05116 Kč
Datasheet

Similar


Molex
In Stock: 2 843
Unit Price: 9,38000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,07495 Kč
Datasheet

Similar


Molex
In Stock: 1 066
Unit Price: 10,23000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,64532 Kč
Datasheet

Similar


Molex
In Stock: 2 366
Unit Price: 8,82000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,05116 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,07495 Kč
Datasheet
Image for A-TB508-OQ07CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-OQ07CV

DigiKey Part Number
A-TB508-OQ07CV-ND
Manufacturer
Manufacturer Product Number
A-TB508-OQ07CV
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB508-OQ07CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0007,66249 Kč15 324,98 Kč
Unit Price without VAT:7,66249 Kč
Unit Price with VAT:9,27161 Kč