
0395311007 | |
|---|---|
DigiKey Part Number | WM20101-ND |
Manufacturer | |
Manufacturer Product Number | 0395311007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395311007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 37,50240 Kč | 937,56 Kč |
| 50 | 34,03360 Kč | 1 701,68 Kč |
| 100 | 31,12950 Kč | 3 112,95 Kč |
| 360 | 27,09500 Kč | 9 754,20 Kč |
| 720 | 25,51199 Kč | 18 368,63 Kč |
| 1 080 | 24,74556 Kč | 26 725,20 Kč |
| 5 040 | 22,66234 Kč | 114 218,19 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |









