



0395216007 | |
|---|---|
DigiKey Part Number | WM25887-ND |
Manufacturer | |
Manufacturer Product Number | 0395216007 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395216007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 Kč | 54,05 Kč |
| 10 | 38,68500 Kč | 386,85 Kč |
| 25 | 33,75200 Kč | 843,80 Kč |
| 50 | 30,63020 Kč | 1 531,51 Kč |
| 100 | 28,01660 Kč | 2 801,66 Kč |
| 360 | 24,38550 Kč | 8 778,78 Kč |
| 720 | 22,96079 Kč | 16 531,77 Kč |
| 1 080 | 22,27100 Kč | 24 052,68 Kč |
| 5 040 | 20,39611 Kč | 102 796,39 Kč |
| Unit Price without VAT: | 54,05000 Kč |
|---|---|
| Unit Price with VAT: | 65,40050 Kč |







