1955905 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,99460 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,13379 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,99460 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,14870 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 61
Unit Price: 2,14000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,34740 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 0,28010 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 401
Unit Price: 1,03000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,42535 Kč
Datasheet
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1955905

DigiKey Part Number
1955905-ND
Manufacturer
Manufacturer Product Number
1955905
Description
TERM BLOCK HDR 7POS 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1955905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A per position
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.200" (5.08mm)
Contact Tail Length
0.102" (2.60mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1546111-7TE Connectivity AMP Connectors01546111-7-ND0,00000 KčSimilar
1776147-7TE Connectivity AMP Connectors01776147-7-ND0,00000 KčSimilar
796636-7TE Connectivity AMP Connectors0796636-7-ND1,99460 KčSimilar
796637-7TE Connectivity AMP Connectors0796637-7-ND1,13379 KčSimilar
796642-7TE Connectivity AMP Connectors0A114508-ND1,99460 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5050,52120 Kč2 526,06 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52120 Kč
Unit Price with VAT:61,13065 Kč