


TBP01R2-508-07BE | |
|---|---|
DigiKey Part Number | 102-6427-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-07BE |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-07BE Models |
Category | Current - IEC 20A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 320 V |
Series | Current - UL 16 A |
Packaging Bag | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 11,70000 Kč | 292,50 Kč |
| 50 | 10,54520 Kč | 527,26 Kč |
| 100 | 9,54150 Kč | 954,15 Kč |
| 300 | 8,26410 Kč | 2 479,23 Kč |
| 500 | 7,79236 Kč | 3 896,18 Kč |
| 1 000 | 7,26027 Kč | 7 260,27 Kč |
| 5 000 | 6,41040 Kč | 32 052,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











