Similar
Similar
Similar
Similar
Similar
Similar
Similar




1755561 | |
|---|---|
DigiKey Part Number | 277-1145-ND |
Manufacturer | |
Manufacturer Product Number | 1755561 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1755561 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395214007 | Molex | 1 075 | 0395214007-ND | 65,51000 Kč | Similar |
| 0395311007 | Molex | 2 743 | WM20101-ND | 60,05000 Kč | Similar |
| 1546111-7 | TE Connectivity AMP Connectors | 0 | 1546111-7-ND | 0,00000 Kč | Similar |
| 1776147-7 | TE Connectivity AMP Connectors | 0 | 1776147-7-ND | 0,00000 Kč | Similar |
| 796636-7 | TE Connectivity AMP Connectors | 0 | 796636-7-ND | 49,27968 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




































