1792579 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 50,98172 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 51,76000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 1 016
Unit Price: 63,83000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 22,67375 Kč
Datasheet
7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
1792579
1792579
1792579

1792579

DigiKey Part Number
277-1056-ND
Manufacturer
Manufacturer Product Number
1792579
Description
TERM BLOCK PLUG 7POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1792579 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
630 V
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M3
Plug Wire Entry
270°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
0.496" (12.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTS07715AOn Shore Technology Inc.0OSTTS07715A-ND50,98172 KčSimilar
OSTTS07715BOn Shore Technology Inc.0OSTTS07715B-ND51,76000 KčSimilar
TS07515A0000GAmphenol Anytek1 016609-3879-ND63,83000 KčSimilar
TS07715A0000GAmphenol Anytek0609-3835-ND22,67375 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10126,68100 Kč1 266,81 Kč
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč