Similar
Similar
Similar
Similar
Similar
Similar
Similar




1755493 | |
|---|---|
DigiKey Part Number | 277-1122-ND |
Manufacturer | |
Manufacturer Product Number | 1755493 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1755493 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776148-7 | TE Connectivity AMP Connectors | 0 | 1776148-7-ND | 0,00000 Kč | Similar |
| 1797740000 | Weidmüller | 0 | 1797740000-ND | 52,08451 Kč | Similar |
| 1840170000 | Weidmüller | 0 | 1840170000-ND | 50,74560 Kč | Similar |
| OSTOQ075451 | On Shore Technology Inc. | 0 | ED2833-ND | 25,24000 Kč | Similar |
| TBP04R1-500-07BE | Same Sky (Formerly CUI Devices) | 499 | 2223-TBP04R1-500-07BE-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 37,35200 Kč | 373,52 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |


































