Similar
Similar
Similar




1753534 | |
|---|---|
DigiKey Part Number | 277-1078-ND |
Manufacturer | |
Manufacturer Product Number | 1753534 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1753534 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282825-7 | TE Connectivity AMP Connectors | 0 | A126589-ND | 62,36000 Kč | Similar |
| EDSTL955/7 | On Shore Technology Inc. | 100 | ED1838-ND | 52,91000 Kč | Similar |
| ELFH07150 | Amphenol PCD Shenzhen | 0 | ELFH07150-ND | 24,07840 Kč | Similar |
| ELFH07160 | Amphenol PCD Shenzhen | 0 | ELFH07160-ND | 24,07840 Kč | Similar |
| ELFH07180 | Amphenol PCD Shenzhen | 0 | ELFH07180-ND | 27,31630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





























