
ELFH07250 | |
|---|---|
DigiKey Part Number | APC1247-ND |
Manufacturer | |
Manufacturer Product Number | ELFH07250 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Insulation Height 0.319" (8.10mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796637-7 | TE Connectivity AMP Connectors | 0 | 796637-7-ND | 27,82176 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,91500 Kč | 2 391,50 Kč |
| Unit Price without VAT: | 23,91500 Kč |
|---|---|
| Unit Price with VAT: | 28,93715 Kč |










