Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB500-OQ07CV | |
|---|---|
DigiKey Part Number | A-TB500-OQ07CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-OQ07CV |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-OQ07CV Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210007 | Molex | 0 | 0395210007-ND | 22,11556 Kč | Similar |
| 0395214007 | Molex | 1 075 | 0395214007-ND | 65,07000 Kč | Similar |
| 0395215007 | Molex | 2 112 | WM25876-ND | 59,65000 Kč | Similar |
| 0395216007 | Molex | 552 | WM25887-ND | 53,68000 Kč | Similar |
| 0395310007 | Molex | 0 | 0395310007-ND | 25,05032 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,87314 Kč | 13 746,28 Kč |
| Unit Price without VAT: | 6,87314 Kč |
|---|---|
| Unit Price with VAT: | 8,31650 Kč |











