
0395324007 | |
|---|---|
DigiKey Part Number | 0395324007-ND |
Manufacturer | |
Manufacturer Product Number | 0395324007 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324007 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Contact Material Brass |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 50,83600 Kč | 508,36 Kč |
| 25 | 44,41480 Kč | 1 110,37 Kč |
| 50 | 40,36660 Kč | 2 018,33 Kč |
| 100 | 36,99430 Kč | 3 699,43 Kč |
| 250 | 33,47164 Kč | 8 367,91 Kč |
| 500 | 31,41342 Kč | 15 706,71 Kč |
| 1 200 | 29,41890 Kč | 35 302,68 Kč |
| 6 000 | 27,04462 Kč | 162 267,72 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |







