Similar
Similar
Similar

0395300209 | |
|---|---|
DigiKey Part Number | 0395300209-ND |
Manufacturer | |
Manufacturer Product Number | 0395300209 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 9 | Screw Size M3 |
Positions Per Level 9 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435378 | Phoenix Contact | 0 | 5435378-ND | 91,02170 Kč | Similar |
| A-TB500-TJ09D | Assmann WSW Components | 0 | A-TB500-TJ09D-ND | 41,36730 Kč | Similar |
| A-TB508-TJ09D | Assmann WSW Components | 0 | A-TB508-TJ09D-ND | 56,23769 Kč | Similar |
| TBP01P1-508-09BE | Same Sky (Formerly CUI Devices) | 1 403 | 102-6397-ND | 61,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 85,17221 Kč | 79 721,19 Kč |
| Unit Price without VAT: | 85,17221 Kč |
|---|---|
| Unit Price with VAT: | 103,05837 Kč |















