Similar
Similar

0395200709 | |
|---|---|
DigiKey Part Number | 0395200709-ND |
Manufacturer | |
Manufacturer Product Number | 0395200709 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395200709 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435378 | Phoenix Contact | 0 | 5435378-ND | 91,64370 Kč | Similar |
| A-TB500-TJ09D | Assmann WSW Components | 0 | A-TB500-TJ09D-ND | 41,64996 Kč | Similar |
| A-TB508-TJ09D | Assmann WSW Components | 0 | A-TB508-TJ09D-ND | 56,62195 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 87,30973 Kč | 81 721,91 Kč |
| Unit Price without VAT: | 87,30973 Kč |
|---|---|
| Unit Price with VAT: | 105,64477 Kč |













