
0347910181 | |
|---|---|
DigiKey Part Number | 900-0347910181-ND |
Manufacturer | |
Manufacturer Product Number | 0347910181 |
Description | MINI50 CONN RCPT 8CKT BR LTGY PO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910181 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512160800 | Molex | 21 090 | WM23353-ND | 8,61000 Kč | Parametric Equivalent |
| 0513820800 | Molex | 52 337 | WM12250-ND | 6,93000 Kč | Parametric Equivalent |
| 1511000008 | Molex | 5 335 | 900-1511000008-ND | 8,88000 Kč | Parametric Equivalent |
| 5051510801 | Molex | 9 616 | 5051510801-ND | 5,25000 Kč | Parametric Equivalent |
| 0355070800 | Molex | 231 388 | WM5987-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,27080 Kč | 331,77 Kč |
| 50 | 12,63240 Kč | 631,62 Kč |
| 100 | 12,02980 Kč | 1 202,98 Kč |
| 250 | 11,27508 Kč | 2 818,77 Kč |
| 500 | 10,73628 Kč | 5 368,14 Kč |
| 1 000 | 10,22351 Kč | 10 223,51 Kč |
| 2 500 | 9,58340 Kč | 23 958,50 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


