




0347910180 | |
|---|---|
DigiKey Part Number | WM25449-ND |
Manufacturer | |
Manufacturer Product Number | 0347910180 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910180 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Bridged |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 Kč | 14,93 Kč |
| 10 | 12,73700 Kč | 127,37 Kč |
| 25 | 11,93600 Kč | 298,40 Kč |
| 50 | 11,36540 Kč | 568,27 Kč |
| 100 | 10,82300 Kč | 1 082,30 Kč |
| 250 | 10,14380 Kč | 2 535,95 Kč |
| 500 | 9,65924 Kč | 4 829,62 Kč |
| 1 000 | 9,19794 Kč | 9 197,94 Kč |
| 2 500 | 8,62196 Kč | 21 554,90 Kč |
| Unit Price without VAT: | 14,93000 Kč |
|---|---|
| Unit Price with VAT: | 18,06530 Kč |




