
5051510801 | |
|---|---|
DigiKey Part Number | 5051510801-ND |
Manufacturer | |
Manufacturer Product Number | 5051510801 |
Description | 2.0W/B REC HSG DURACLIK 8CKT WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510801 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 50 | 3,99800 Kč | 199,90 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,56800 Kč | 892,00 Kč |
| 500 | 3,39748 Kč | 1 698,74 Kč |
| 1 000 | 3,23495 Kč | 3 234,95 Kč |
| 2 500 | 3,03220 Kč | 7 580,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |







