



1511000008 | |
|---|---|
DigiKey Part Number | 900-1511000008-ND |
Manufacturer | |
Manufacturer Product Number | 1511000008 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511000008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 Kč | 8,88 Kč |
| 10 | 7,54000 Kč | 75,40 Kč |
| 25 | 7,06800 Kč | 176,70 Kč |
| 50 | 6,73160 Kč | 336,58 Kč |
| 100 | 6,41030 Kč | 641,03 Kč |
| 250 | 6,00812 Kč | 1 502,03 Kč |
| 500 | 5,72124 Kč | 2 860,62 Kč |
| 1 000 | 5,44778 Kč | 5 447,78 Kč |
| 2 500 | 5,10644 Kč | 12 766,10 Kč |
| Unit Price without VAT: | 8,88000 Kč |
|---|---|
| Unit Price with VAT: | 10,74480 Kč |

