



0512160800 | |
|---|---|
DigiKey Part Number | WM23353-ND |
Manufacturer | |
Manufacturer Product Number | 0512160800 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512160800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 250 | 5,84416 Kč | 1 461,04 Kč |
| 500 | 5,56488 Kč | 2 782,44 Kč |
| 1 000 | 5,29885 Kč | 5 298,85 Kč |
| 3 000 | 4,90338 Kč | 14 710,14 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







