Connector Retainer For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Retainer For
0512170805
0512170805

0512170805

DigiKey Part Number
WM12892-ND
Manufacturer
Manufacturer Product Number
0512170805
Description
2.0 WTB RETAINER 8CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
EDA/CAD Models
0512170805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
8
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 646
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,21000 Kč3,21 Kč
102,74000 Kč27,40 Kč
252,57000 Kč64,25 Kč
502,44540 Kč122,27 Kč
1002,33010 Kč233,01 Kč
2502,18388 Kč545,97 Kč
5002,07918 Kč1 039,59 Kč
1 0001,97959 Kč1 979,59 Kč
2 5001,85558 Kč4 638,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,21000 Kč
Unit Price with VAT:3,88410 Kč