Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0560868000

DigiKey Part Number
WM11257TR-ND - Tape & Reel (TR)
WM11257CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0560868000
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0560868000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,94080 Kč23,52 Kč
500,89880 Kč44,94 Kč
1000,85460 Kč85,46 Kč
2500,80044 Kč200,11 Kč
5000,76222 Kč381,11 Kč
1 0000,72590 Kč725,90 Kč
2 5000,68025 Kč1 700,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,66937 Kč6 693,70 Kč
20 0000,63739 Kč12 747,80 Kč
30 0000,61941 Kč18 582,30 Kč
50 0000,59747 Kč29 873,50 Kč
70 0000,58346 Kč40 842,20 Kč
100 0000,56896 Kč56 896,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč