



0512270700 | |
|---|---|
DigiKey Part Number | WM20287-ND |
Manufacturer | |
Manufacturer Product Number | 0512270700 |
Description | CONN PLUG HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512270700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 Kč | 5,86 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 50 | 4,38820 Kč | 219,41 Kč |
| 100 | 4,18030 Kč | 418,03 Kč |
| 250 | 3,91720 Kč | 979,30 Kč |
| 500 | 3,73012 Kč | 1 865,06 Kč |
| 1 000 | 3,55173 Kč | 3 551,73 Kč |
| 3 000 | 3,28665 Kč | 9 859,95 Kč |
| Unit Price without VAT: | 5,86000 Kč |
|---|---|
| Unit Price with VAT: | 7,09060 Kč |





