Connector Header Through Hole 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.079" (2.00mm)
0554870819
0554870819

0554870819

DigiKey Part Number
WM12900-ND
Manufacturer
Manufacturer Product Number
0554870819
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0554870819 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.144" (3.66mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.604" (15.35mm)
Packaging
Tray
Insulation Height
0.520" (13.20mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
17.7mm
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 920
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,89500 Kč158,95 Kč
15013,12373 Kč1 968,56 Kč
60011,89922 Kč7 139,53 Kč
1 05011,43831 Kč12 010,23 Kč
5 10010,23158 Kč52 181,06 Kč
10 0509,75373 Kč98 024,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč