




0347290162 | |
|---|---|
DigiKey Part Number | WM19980-ND |
Manufacturer | |
Manufacturer Product Number | 0347290162 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290162 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-08-D-K | Samtec Inc. | 7 803 | SAM9584-ND | 13,23000 Kč | Parametric Equivalent |
| IPD1-08-D-K-R | Samtec Inc. | 0 | IPD1-08-D-K-R-ND | 13,23000 Kč | Parametric Equivalent |
| IPD1-08-D-P | Samtec Inc. | 0 | IPD1-08-D-P-ND | 48,72000 Kč | Parametric Equivalent |
| IPD1-08-D-P-M | Samtec Inc. | 0 | IPD1-08-D-P-M-ND | 60,68960 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,55960 Kč | 588,99 Kč |
| 50 | 22,43000 Kč | 1 121,50 Kč |
| 100 | 21,35710 Kč | 2 135,71 Kč |
| 250 | 20,01864 Kč | 5 004,66 Kč |
| 500 | 19,06282 Kč | 9 531,41 Kč |
| 1 200 | 17,92057 Kč | 21 504,68 Kč |
| 3 600 | 16,58451 Kč | 59 704,24 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |














