




0347290080 | |
|---|---|
DigiKey Part Number | WM9304-ND |
Manufacturer | |
Manufacturer Product Number | 0347290080 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290080 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347290081 | Molex | 658 | WM14547-ND | 0,61000 Kč | Parametric Equivalent |
| 0347290082 | Molex | 4 078 | WM14548-ND | 0,60000 Kč | Parametric Equivalent |
| IPD1-04-D-K | Samtec Inc. | 22 546 | SAM10561-ND | 0,53000 Kč | Parametric Equivalent |
| IPD1-04-D-K-R | Samtec Inc. | 0 | IPD1-04-D-K-R-ND | 0,53000 Kč | Parametric Equivalent |
| IPD1-04-D-P | Samtec Inc. | 0 | IPD1-04-D-P-ND | 1,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,20240 Kč | 380,06 Kč |
| 50 | 14,47600 Kč | 723,80 Kč |
| 100 | 13,78520 Kč | 1 378,52 Kč |
| 250 | 12,92048 Kč | 3 230,12 Kč |
| 500 | 12,30272 Kč | 6 151,36 Kč |
| 1 000 | 11,71520 Kč | 11 715,20 Kč |
| 2 500 | 10,98179 Kč | 27 454,48 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |












