


0346916080 | |
|---|---|
DigiKey Part Number | WM10436-ND |
Manufacturer | |
Manufacturer Product Number | 0346916080 |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346916080 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.119" (3.02mm) |
Packaging Tray | Insulation Height 0.868" (22.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 24,40861 Kč | 49 207,76 Kč |
| Unit Price without VAT: | 24,40861 Kč |
|---|---|
| Unit Price with VAT: | 29,53442 Kč |


