



0346900120 | |
|---|---|
DigiKey Part Number | WM14538-ND |
Manufacturer | |
Manufacturer Product Number | 0346900120 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0346900120 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.117" (2.97mm) |
Packaging Tray | Insulation Height 0.886" (22.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Cartridge Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,82000 Kč | 40,82 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 100 | 29,53600 Kč | 2 953,60 Kč |
| 784 | 25,54005 Kč | 20 023,40 Kč |
| 1 568 | 24,32131 Kč | 38 135,81 Kč |
| 5 488 | 22,26554 Kč | 122 193,28 Kč |
| Unit Price without VAT: | 40,82000 Kč |
|---|---|
| Unit Price with VAT: | 49,39220 Kč |










