IPD1-04-D-K-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 22 546
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 70,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 350
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 658
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 078
Unit Price: 15,69000 Kč
Datasheet
Image for IPD1-04-D-K-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-04-D-K-R

DigiKey Part Number
IPD1-04-D-K-R-ND
Manufacturer
Manufacturer Product Number
IPD1-04-D-K-R
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-04-D-K-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD1-04-D-KSamtec Inc.22 546SAM10561-ND13,02000 KčParametric Equivalent
IPD1-04-D-PSamtec Inc.0IPD1-04-D-P-ND48,72000 KčParametric Equivalent
IPD1-04-D-P-MSamtec Inc.0IPD1-04-D-P-M-ND70,34000 KčParametric Equivalent
0347290080Molex350WM9304-ND19,11000 KčParametric Equivalent
0347290081Molex658WM14547-ND15,12000 KčParametric Equivalent
Available To Order
Factory Stock: 13 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč