




0347290082 | |
|---|---|
DigiKey Part Number | WM14548-ND |
Manufacturer | |
Manufacturer Product Number | 0347290082 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290082 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-04-D-K | Samtec Inc. | 22 546 | SAM10561-ND | 13,02000 Kč | Parametric Equivalent |
| IPD1-04-D-K-R | Samtec Inc. | 0 | IPD1-04-D-K-R-ND | 13,02000 Kč | Parametric Equivalent |
| IPD1-04-D-P | Samtec Inc. | 0 | IPD1-04-D-P-ND | 48,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 Kč | 15,69 Kč |
| 10 | 13,38000 Kč | 133,80 Kč |
| 25 | 12,54080 Kč | 313,52 Kč |
| 50 | 11,94360 Kč | 597,18 Kč |
| 100 | 11,37100 Kč | 1 137,10 Kč |
| 250 | 10,65784 Kč | 2 664,46 Kč |
| 500 | 10,14908 Kč | 5 074,54 Kč |
| 1 000 | 9,66416 Kč | 9 664,16 Kč |
| 2 500 | 9,05912 Kč | 22 647,80 Kč |
| Unit Price without VAT: | 15,69000 Kč |
|---|---|
| Unit Price with VAT: | 18,98490 Kč |








