Socket Contact Tin 20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348033212

DigiKey Part Number
WM16246TR-ND - Tape & Reel (TR)
WM16246CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0348033212
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,34400 Kč13,44 Kč
251,26000 Kč31,50 Kč
501,20100 Kč60,05 Kč
1001,14230 Kč114,23 Kč
2501,07172 Kč267,93 Kč
5001,02008 Kč510,04 Kč
1 0000,97137 Kč971,37 Kč
2 5000,91039 Kč2 275,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84198 Kč8 419,80 Kč
20 0000,80176 Kč16 035,20 Kč
30 0000,77914 Kč23 374,20 Kč
50 0000,75156 Kč37 578,00 Kč
70 0000,73392 Kč51 374,40 Kč
100 0000,71569 Kč71 569,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč