




0347290201 | |
|---|---|
DigiKey Part Number | WM11248-ND |
Manufacturer | |
Manufacturer Product Number | 0347290201 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290201 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-10-D-K | Samtec Inc. | 4 374 | SAM9586-ND | 13,44000 Kč | Parametric Equivalent |
| IPD1-10-D-K-R | Samtec Inc. | 0 | IPD1-10-D-K-R-ND | 13,44000 Kč | Parametric Equivalent |
| IPD1-10-D-P-R | Samtec Inc. | 0 | IPD1-10-D-P-R-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,52300 Kč | 295,23 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 50 | 26,35240 Kč | 1 317,62 Kč |
| 100 | 25,09260 Kč | 2 509,26 Kč |
| 250 | 23,51944 Kč | 5 879,86 Kč |
| 500 | 22,39646 Kč | 11 198,23 Kč |
| 1 200 | 21,05487 Kč | 25 265,84 Kč |
| 3 600 | 19,48521 Kč | 70 146,76 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |












