
1326030-4 | |
|---|---|
DigiKey Part Number | 17-1326030-4TR-ND - Tape & Reel (TR) 17-1326030-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-4 |
Description | CONN SOCKET 12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,72708 Kč | 1 181,77 Kč |
| 500 | 4,50072 Kč | 2 250,36 Kč |
| 1 000 | 4,28569 Kč | 4 285,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,12182 Kč | 9 480,19 Kč |
| 4 600 | 3,92498 Kč | 18 054,91 Kč |
| 6 900 | 3,81427 Kč | 26 318,46 Kč |
| 11 500 | 3,67925 Kč | 42 311,38 Kč |
| 16 100 | 3,59299 Kč | 57 847,14 Kč |
| 23 000 | 3,50374 Kč | 80 586,02 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











