
1326030-3 | |
|---|---|
DigiKey Part Number | 17-1326030-3TR-ND - Tape & Reel (TR) 17-1326030-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-3 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 100 | 9,05850 Kč | 905,85 Kč |
| 250 | 8,48992 Kč | 2 122,48 Kč |
| 500 | 8,08424 Kč | 4 042,12 Kč |
| 1 000 | 7,69787 Kč | 7 697,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26608 Kč | 21 798,24 Kč |
| 6 000 | 6,91933 Kč | 41 515,98 Kč |
| 9 000 | 6,72428 Kč | 60 518,52 Kč |
| 15 000 | 6,48642 Kč | 97 296,30 Kč |
| 21 000 | 6,33439 Kč | 133 022,19 Kč |
| 30 000 | 6,17710 Kč | 185 313,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










