
1326030-1 | |
|---|---|
DigiKey Part Number | 17-1326030-1TR-ND - Tape & Reel (TR) 17-1326030-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326030-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326030-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 250 | 4,94208 Kč | 1 235,52 Kč |
| 500 | 4,70608 Kč | 2 353,04 Kč |
| 1 000 | 4,48097 Kč | 4 480,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22949 Kč | 12 688,47 Kč |
| 6 000 | 4,02756 Kč | 24 165,36 Kč |
| 9 000 | 3,91396 Kč | 35 225,64 Kč |
| 15 000 | 3,77547 Kč | 56 632,05 Kč |
| 21 000 | 3,68694 Kč | 77 425,74 Kč |
| 30 000 | 3,59538 Kč | 107 861,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






