IPD1-08-D-K-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 7 959
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 18
Unit Price: 48,72000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 61,10400 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 760
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 634
Unit Price: 26,65000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 972
Unit Price: 29,61000 Kč
Datasheet
Image for IPD1-08-D-K-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-08-D-K-R

DigiKey Part Number
IPD1-08-D-K-R-ND
Manufacturer
Manufacturer Product Number
IPD1-08-D-K-R
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-08-D-K-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD1-08-D-KSamtec Inc.7 959SAM9584-ND13,23000 KčParametric Equivalent
IPD1-08-D-PSamtec Inc.18IPD1-08-D-P-ND48,72000 KčParametric Equivalent
IPD1-08-D-P-MSamtec Inc.0IPD1-08-D-P-M-ND61,10400 KčParametric Equivalent
0347290160Molex2 760WM14551-ND29,61000 KčParametric Equivalent
0347290161Molex1 634WM14552-ND26,65000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč