




0347290161 | |
|---|---|
DigiKey Part Number | WM14552-ND |
Manufacturer | |
Manufacturer Product Number | 0347290161 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347290161 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-08-D-K | Samtec Inc. | 7 959 | SAM9584-ND | 13,23000 Kč | Parametric Equivalent |
| IPD1-08-D-K-R | Samtec Inc. | 0 | IPD1-08-D-K-R-ND | 13,23000 Kč | Parametric Equivalent |
| IPD1-08-D-P | Samtec Inc. | 18 | IPD1-08-D-P-ND | 48,72000 Kč | Parametric Equivalent |
| IPD1-08-D-P-M | Samtec Inc. | 0 | IPD1-08-D-P-M-ND | 61,10400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 Kč | 26,65 Kč |
| 10 | 22,62100 Kč | 226,21 Kč |
| 25 | 21,20360 Kč | 530,09 Kč |
| 50 | 20,18700 Kč | 1 009,35 Kč |
| 100 | 19,22140 Kč | 1 922,14 Kč |
| 250 | 18,01680 Kč | 4 504,20 Kč |
| 500 | 17,15654 Kč | 8 578,27 Kč |
| 1 200 | 16,12851 Kč | 19 354,21 Kč |
| 3 600 | 14,92606 Kč | 53 733,82 Kč |
| Unit Price without VAT: | 26,65000 Kč |
|---|---|
| Unit Price with VAT: | 32,24650 Kč |











