
IPD1-08-D-P | |
|---|---|
DigiKey Part Number | IPD1-08-D-P-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-08-D-P |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-08-D-P Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 50 | 43,92780 Kč | 2 196,39 Kč |
| 100 | 39,49720 Kč | 3 949,72 Kč |
| 500 | 35,10866 Kč | 17 554,33 Kč |
| 1 000 | 33,03006 Kč | 33 030,06 Kč |
| 2 000 | 31,21038 Kč | 62 420,76 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

