



0345761903 | |
|---|---|
DigiKey Part Number | WM23056-ND |
Manufacturer | |
Manufacturer Product Number | 0345761903 |
Description | CONN RCPT HSG 56POS OPT9 KEY |
Customer Reference | |
Detailed Description | 56 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0345761903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | Wire Guide | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,08000 Kč | 293,08 Kč |
| 10 | 249,05100 Kč | 2 490,51 Kč |
| 25 | 233,44800 Kč | 5 836,20 Kč |
| 50 | 222,30820 Kč | 11 115,41 Kč |
| 144 | 206,32556 Kč | 29 710,88 Kč |
| Unit Price without VAT: | 293,08000 Kč |
|---|---|
| Unit Price with VAT: | 354,62680 Kč |
















