
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,45400 Kč | 7 945,40 Kč |
| 200 | 75,53825 Kč | 15 107,65 Kč |
| 300 | 73,32243 Kč | 21 996,73 Kč |
| 500 | 70,60558 Kč | 35 302,79 Kč |
| 700 | 68,86103 Kč | 48 202,72 Kč |
| 1 000 | 67,04838 Kč | 67 048,38 Kč |
| 2 500 | 62,56281 Kč | 156 407,02 Kč |
| Unit Price without VAT: | 79,45400 Kč |
|---|---|
| Unit Price with VAT: | 96,13934 Kč |










