cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110502

DigiKey Part Number
1849-110502-ND
Manufacturer
Manufacturer Product Number
110502
Description
PT-C12, 230 V AC (INTERFACE MODU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V
Isolation
1000V
Features
-
Voltage - Supply
230VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 637,37000 Kč2 637,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 637,37000 Kč
Unit Price with VAT:3 191,21770 Kč